Renesas Electronics RX660 Target Board MCU Development Board RTK5RX6600C00000BJ
- RS Stock No.:
- 247-2095
- Mfr. Part No.:
- RTK5RX6600C00000BJ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-2095
- Mfr. Part No.:
- RTK5RX6600C00000BJ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | RX660 Target Board | |
| Technology | MCU | |
| Processor Type | RX660 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name RX660 Target Board | ||
Technology MCU | ||
Processor Type RX660 | ||
Standards/Approvals RoHS | ||
The Renesas Electronics RX660 family of microcontrollers are high performance 32 bit RX microcontroller device featuring 1MB flash.
Suitable for high speed functions
Optimized for CANFD bus data
Related links
- Renesas Electronics RX660 Target Board MCU Development Board RTK5RX6600C00000BJ
- Renesas Electronics Target Board MCU Evaluation Board YQB-R5F1057A-TB
- Renesas Electronics Microcontroller Target Board MCU Evaluation Board YQB-R5F11EFA-TB
- Renesas Electronics Fast Prototyping Board MCU Development Board RTK7RLG240C00000BJ
- Renesas Electronics FPB-RA6E1 Fast Prototyping Board 32 Bit MCU Development Board RTK7FPA6E1S00001BE
- Renesas Electronics Target Board for RX130 32 Bit MCU Target Board RTK5RX1300C00000BR
- Renesas Electronics Target Board for RX231 32 Bit MCU Target Board RTK5RX2310C00000BR
- Renesas Electronics Target Board for RX140 32 Bit MCU Target Board RTK5RX1400C00000BJ
