MikroElektronika Arduino Nano Click Shield Shield MIKROE-4443

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€48.72

(exc. VAT)

€59.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€48.72-
5 - 9€47.472%
10 +€46.285%

*price indicative

RS Stock No.:
249-4099
Mfr. Part No.:
MIKROE-4443
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Arduino Shield

Kit Classification

Shield

Kit Name

Arduino Nano Click Shield

Device Core

ATmega328

Standards/Approvals

No

The MikroElektronika Arduino Nano Click Shield is the perfect way to expand the functionalities of your Arduino Nano board. The Arduino Nano Click Shield provides two mikroBUS™ sockets to add any functionality from our ever-growing range of Click boards™. We are fully stocked with everything, from sensors and Wi-Fi transceivers to motor control and audio amplifiers.

Type Adapter, Shield

Interface Analog, GPIO, I2C, PWM, SPI, UART

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy