Renesas Electronics RL78/F13 (R5F10BMG) Target Board Low Power MCU Target Board QB-R5F10BMG-TB

Get a bulk buy discount

Add 5 more to save €6.35

View bulk pricing options

Subtotal (1 unit)*

€25.40

(exc. VAT)

€31.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€25.40-
5 - 9€24.13€6.35
10 +€23.38€20.20

*price indicative

RS Stock No.:
250-5086
Mfr. Part No.:
QB-R5F10BMG-TB
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Kit Classification

Target Board

Product Type

Target Board Kit

Kit Name

RL78/F13 (R5F10BMG) Target Board

Technology

Low Power MCU

Device Core

RL78/F13

Processor Family Name

RL78/F13

Processor Part Number

R5F10BMG

Processor Type

RL78/F13

Standards/Approvals

No

The Renesas Electronics CPU board usable in connection with the on-chip debugging emulator E2, E2 Lite, E1(discontinued product), this product achieves simple and easy evaluation of the target MCU.

Have RL78/F13 (R5F10BMG) MCU

Have on built 4MHz resonator is mounted

Supports both flash memory programming and on-chip debugging (using TOOL0 pin)

Highly extendable

Have peripheral board connectors are equipped with microcontroller pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy