Renesas Electronics RL78/L12 (R5F10RLCAFB) Target Board Low Power MCU Target Board QB-R5F10RLC-TB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-5088
Mfr. Part No.:
QB-R5F10RLC-TB
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Kit Classification

Target Board

Product Type

Target Board Kit

Kit Name

RL78/L12 (R5F10RLCAFB) Target Board

Technology

Low Power MCU

Device Core

RL78/L12

Processor Family Name

RL78/L12

Processor Part Number

R5F10RLC

Processor Type

RL78/L12

Standards/Approvals

Lead-free (Pb-free)

The Renesas Electronics CPU board usable in connection with the on-chip debugging emulator E2, E2 Lite, E1(discontinued product), this product achieves simple and easy evaluation of the target MCU.

Have built-in RL78/L12 MCU

Work at high-speed operation of 20 MHz main clock (oscillator used) when supplied with 2.7 to 5.5 V

Have both flash memory programming and on-chip debugging supported

Lead-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy