Infineon XMC4700 Relax Lite Kit Evaluation Board Evaluation Board KITXMC47RELAXLITEV1TOBO1
- RS Stock No.:
- 260-8618
- Mfr. Part No.:
- KITXMC47RELAXLITEV1TOBO1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€14.47
(exc. VAT)
€17.80
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.47 | - |
| 5 - 9 | €14.09 | 2% |
| 10 - 24 | €13.73 | 5% |
| 25 + | €13.38 | 7% |
*price indicative
- RS Stock No.:
- 260-8618
- Mfr. Part No.:
- KITXMC47RELAXLITEV1TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | XMC4700 Relax Lite Kit | |
| Technology | Evaluation Board | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | XMC4000 | |
| Processor Type | ARM Cortex M4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name XMC4700 Relax Lite Kit | ||
Technology Evaluation Board | ||
Device Core ARM Cortex M4 | ||
Processor Family Name XMC4000 | ||
Processor Type ARM Cortex M4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Infineon Microcontroller Development Tool, Microcontroller Development Tool, 32-bit ARM Cortex M4 Core - KITXMC47RELAXLITEV1TOBO1
This analogue input module is a crucial component for various industrial automation systems. Designed for use with the SIMATIC I/O system, this module features 8 channels for high-precision analogue input, measuring just 125mm x 30mm x 100mm. It operates at a supply voltage of 24V and supports a
Features & Benefits
• Supports 8 channels for efficient data acquisition and monitoring
• Compatible with voltage and current input ranges for versatility
• High-resolution measurement with 14-bit ADC ensures accuracy
• Fast cycle time of 1.25 ms maximises responsiveness
• Built-in diagnostics provide real-time monitoring of module status
• Robust design withstands temperatures up to +40°C for reliability
Applications
• Ideal for use in process control and monitoring systems
• Suitable for integration with various I/O architectures
• Utilised in machinery and equipment requiring precise analogue inputs
• Effective in environmental monitoring
What input ranges does this module support for voltage and current signals?
It accommodates voltage inputs of ±10V, ±5V, and ±2.5V, along with current inputs of 0 to 20mA and 4 to 20mA, allowing for flexibility in application.
How does the module ensure accurate temperature compensation?
The temperature error is limited to ±0.1% within the operational
What are the diagnostic features included with this module?
It includes functions for monitoring supply voltage and detecting wire breaks, complemented by visual indicators like LED status lights for quick reference during operation.
Related links
- Infineon XMC4500 Relax Lite Kit Evaluation Board Evaluation Board KITXMC45RELAXLITEV1TOBO1
- Infineon XMC4700 Relax Kit for 5V Shields Evaluation Board Evaluation Board KITXMC47RELAX5VADV1TOBO1
- Infineon Audio Application Kit Evaluation Board for AURIX TC375 Lite Kit for AURIX TC375 Lite Kit
- Infineon XMC4500 Relax Kit Evaluation Board Evaluation Board KITXMC45RELAXV1TOBO1
- Infineon Relax Kit Evaluation Board Evaluation Kit KITXMC47RELAXV1TOB01
- Infineon Development Kit Evaluation Board KITAURIXTC277TFTTOBO1
- Infineon KIT_AURIX_TC267_TFT Development Kit Evaluation Board KITAURIXTC267TFTTOBO1
- Infineon EZ-BLE PRoC Evaluation Board Evaluation Board Development Kit CYBLE-202013-EVAL
