Infineon S2GO-3D-SENSE-TLV493D Sensor Evaluation Board S2GO3DSENSETLV493DTOBO1
- RS Stock No.:
- 260-8621
- Mfr. Part No.:
- S2GO3DSENSETLV493DTOBO1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€13.92
(exc. VAT)
€17.12
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.92 | - |
| 5 - 9 | €13.56 | 2% |
| 10 + | €13.22 | 5% |
*price indicative
- RS Stock No.:
- 260-8621
- Mfr. Part No.:
- S2GO3DSENSETLV493DTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | S2GO-3D-SENSE-TLV493D | |
| Technology | Sensor | |
| Processor Family Name | 3D Magnetic Sensor | |
| Processor Part Number | TLV493D-A1B6 | |
| Processor Type | Sensor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name S2GO-3D-SENSE-TLV493D | ||
Technology Sensor | ||
Processor Family Name 3D Magnetic Sensor | ||
Processor Part Number TLV493D-A1B6 | ||
Processor Type Sensor | ||
Standards/Approvals No | ||
The Infineon evaluation board is equipped with one magnetic sensor and comes with a ready to use Arduino library. Various system solutions can be developed by combining shield2Go boards together with Infineon my IoT adapters. The 3D magnetic sensor offers accurate three dimensional sensing with extremely low power consumption. It can be potentially used in joystick for finger, thumb and gaming paddles or in E-meters for anti-tampering, etc.
12-bit data resolution
Operating temperature ranges from -40 °C to 125 °C
Related links
- Infineon S2GO-3D-TLE493DW2B6-A0 Evaluation Board S2GO3DTLE493DW2B6A0TOBO1
- Infineon S2GO-3D-TLI493DW2BW-A0 Demonstration Board S2GO3DTLI493DW2BWA0TOBO1
- Infineon The MS2Go & S2Go Kit User Manual Magnetic Current Sensor Evaluation Board for Magnetic Sensor Adapter
- Infineon DIR_INDICATOR2GO 3D Magnetic Sensor Evaluation Board 3D magnetic sensor 2GO kits and 3D magnetic sensor
- Infineon 3D Magnetic Sensor Evaluation Board 3D Magnetic Sensor 2GO Kits
- Infineon TLE493D-P2B6MS2GO 3D Magnetic Sensor Evaluation Board 3D magnetic Hall sensors
- Infineon 3D Magnetic Sensor 2 Go Evaluation Kit 3D Magnetic Sensor Evaluation Board for Magnetic Sensor Adapter
- Infineon Out of Shaft for 3D 2 GO 3D Magnetic Sensor Evaluation Board 3D magnetic sensor 2GO
