Polyhex DEBIX SOM A I/O Board Ethernet, PoE I/O Board BMB-08
- RS Stock No.:
- 266-4269
- Mfr. Part No.:
- BMB-08
- Manufacturer:
- Polyhex
Subtotal (1 unit)*
€124.53
(exc. VAT)
€153.17
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.53 |
*price indicative
- RS Stock No.:
- 266-4269
- Mfr. Part No.:
- BMB-08
- Manufacturer:
- Polyhex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyhex | |
| Product Type | Microprocessor Development Kit | |
| Kit Classification | I/O Board | |
| Kit Name | DEBIX SOM A I/O Board | |
| Technology | Ethernet, PoE | |
| Processor Part Number | i.MX 8M Plus Processor | |
| Processor Type | I.MX 8M Plus | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Polyhex | ||
Product Type Microprocessor Development Kit | ||
Kit Classification I/O Board | ||
Kit Name DEBIX SOM A I/O Board | ||
Technology Ethernet, PoE | ||
Processor Part Number i.MX 8M Plus Processor | ||
Processor Type I.MX 8M Plus | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Polyhex DEBIX SOM A I/O Board is a carrier board that has been tailor-made for use with the DEBIX SOM A. You simply connect the I/O Board to the DEBIX SOM A through 4 double-sided board-to-board socket connectors on its front side. It's all about full-featured interfaces supported by the core board based on i.MX 8M Plus, and provides a perfect solution combining the functions required for industrial control, IoT connection, and multimedia.
Key features of the DEBIX SOM A I/O Board
Take full advantage of the powerful i.MX 8M Plus processor with the I/O Boards feature-rich interfaces.;Not only does it support booting from eMMC on DEBIX SOM A, it also supports booting from Micro SD and SPI Nor Flash.;Designed with industrial and IoT applications in mind, the serial ports, CAN, and GPIO of the I/O Board are designed with physical isolation.;Supports 2 Gigabit Ethernet with POE function, 2.4GHz & 5GHz Wi-Fi, and Bluetooth 5.0.
Technical specifications
HDMI - 1 x HDMI output, Type-A female socket;LVDS - 1 x Dual-channel LVDS output, support single-channel 8bit and dual-channel 8bit output (2*15Pin/2.0mm pin header), 1 x Backlight control connector (1*6Pin/2.0mm pin header), 1 x I2C touch panel connector (1*6Pin/2.0mm pin header);MIPI - 1 x 4Lane MIPI DSI (2*10Pin/1.25mm pin header), 2 x 4Lane MIPI CSI (2*10Pin/1.25mm pin header);Audio - 1 x Headphone and mic combo port, 3.5mm socket, compatible with built-in header design, 1 x Line in, analog input, 1 x L&R speaker output, Max. 3W@4Ω (1*4Pin/2.0mm pin header), 1 x SPDIF TX/RX audio connector (1*4Pin/1.25mm pin header);Communication – 2 x Independent MAC Gigabit RJ45 port with POE power supply (need POE power device module), 2.4GHz & 5GHz Wi-Fi and Bluetooth 5.0, external SMA antenna connectors for Wi-Fi and 4G;SIM Slot - 1 x Micro SIM slot, push pop-up slot;SD Slot - 1 x Micro SD slot, push pop-up slot;Mini PCle - Support 4G Mini PCIe module such as Quectel 4G Module, built-in SIM card, etc, Support LoRa Mini PCIe module, Support Mini PCIe expansion for network card, SATA, and serial port;USB 3.0 – 4 x USB 3.0 Host, double-layer Type-A interface;USB 2.0 - 3 x USB 2.0 Host (1*4Pin/2.0mm pin header);Serial Ports – 6 x Physically-isolated RS232/RS485 (you can choose only one of two), compatible with UART TTL 3.3V without physical isolation, 1 x UART TTL 3.3V system debug port;GPIO – 4 x Physically-isolated DI, support dry contact and wet contact, 4 x Physically-isolated DO, support wet contact, compatible with dry contact of external relay;CAN – 2 x Physically-isolated CA;LED & Key – 1 x Power LED, 2 x Programmable LED, 1 x ON/OFF The above interfaces share one connector (1*6Pin/2.0mm pin header), Built-in small key for eMMC upgrade without disassembly;DC Jack - 1 x DC jack for 5.5mm x 2.1mm DC plug, 1 x Built-in power supply connector (1*4Pin/2.54mm pin header);Power Input - DC 12V for default, support wide voltage range of DC 12V∼36V;Dimensions - 146.0mm x 102.0mm;Operating Temperature - -20 ∼70 for System Video & Audio Communication Other I/O Interfaces Power Supply Mechanical ℃ ℃ default, -40℃∼85℃ optional
Related links
- Polyhex DEBIX Model A I/O Board PoE, Ethernet I/O Board EMB-AS-E01
- Polyhex DEBIX SOM A SPI I2C Development Board SOM-iMX8MP-01
- Polyhex DEBIX LoRa Board WiFi DEBIX Model A, B EMB-AS-03
- Coral Power Over Ethernet Ethernet, PoE Add On Board G650-07975-01
- Microchip PIC32 I/O MCU Expansion Board DM320002
- Molex SFP Gasket Kit for Module-to-Board, 74722-0001
- STMicroelectronics Advanced Dual Channel Digital I/O Module MOSFET Expansion Board STEVAL-FSM01M1
- TE Connectivity 168 Way
