STMicroelectronics Advanced Dual Channel Digital I/O Module MOSFET Expansion Board STEVAL-FSM01M1
- RS Stock No.:
- 287-6267
- Mfr. Part No.:
- STEVAL-FSM01M1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€92.52
(exc. VAT)
€113.80
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.52 |
*price indicative
- RS Stock No.:
- 287-6267
- Mfr. Part No.:
- STEVAL-FSM01M1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Expansion Board | |
| Kit Name | Advanced Dual Channel Digital I/O Module | |
| Technology | MOSFET | |
| Device Core | STEVAL-FSM01M1 | |
| Processor Type | STM32 Nucleo | |
| Standards/Approvals | CE and RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Expansion Board | ||
Kit Name Advanced Dual Channel Digital I/O Module | ||
Technology MOSFET | ||
Device Core STEVAL-FSM01M1 | ||
Processor Type STM32 Nucleo | ||
Standards/Approvals CE and RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics safe dual channel digital I/O expansion board compatible with the STM32 Nucleo. Its system architecture reflects our long-term experience with designing digital I/O applications to reach the highest-grade robustness and to meet the requirements on reliability of operation in the most challenging industrial environments such as factory automation and functional safety.
Runtime control of IC features
Status and diagnostic LEDs for each I/O channel
Two additional LEDs for user defined indication
Related links
- RS PRO Dual Channel Digital Soldering Station 200 W 2 Outputs
- Infineon EVAL ISO 2DIB0410F Motor Driver for EVAL_ISO_2DIB0410F for Infineon ISOFACE Dual-Channel Digital Isolators
- STMicroelectronics Dual Channel IOLink device Expansion Board Based on L6364Q for STM32 Nucleo L6364Q Expansion Board
- Infineon EVAL_1K4W_ZVS_FB_CFD7 for EiceDRIVERTM 2EDN advanced dual-channel gate driver IC
- Siemens Digital I/O Module Digital Digital for use with System Redundancy
- Siemens Digital I/O Module Digital Digital for use with Shield Busbar Shield Terminal
- Mitsubishi Electric Digital I/O Module Transistor for use with MELSEC iQ-F Series PLC
- Mitsubishi Electric Digital I/O Module DC Transistor for use with MELSEC iQ-F Series PLC
