Renesas Electronics Cap Touch Evaluation System Development Kit Development Kit RTK0EG0042S01001BJ
- RS Stock No.:
- 268-6911
- Mfr. Part No.:
- RTK0EG0042S01001BJ
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
€152.26
(exc. VAT)
€187.28
(inc. VAT)
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €152.26 |
*price indicative
- RS Stock No.:
- 268-6911
- Mfr. Part No.:
- RTK0EG0042S01001BJ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Kit | |
| Kit Name | Cap Touch Evaluation System | |
| Technology | Development Kit | |
| Device Core | MCU | |
| Processor Family Name | RL78/G22 | |
| Processor Part Number | R7F102GGE2DFB | |
| Processor Type | Single Chip Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Kit | ||
Kit Name Cap Touch Evaluation System | ||
Technology Development Kit | ||
Device Core MCU | ||
Processor Family Name RL78/G22 | ||
Processor Part Number R7F102GGE2DFB | ||
Processor Type Single Chip Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Renesas Electronics Capacitive Touch Evaluation system kit created for evaluating the Renesas Electronics RL78 G22 of MCUs. This system includes self capacitance touch electrode application board. This evaluation system has Renesas microcontroller programming and debugging.
29 channels available
Capacitive touch sensor
High speed on chip oscillator
General purpose switches and LEDs
Related links
- Renesas Electronics Capacitive Touch Evaluation System Capacitive Touch Application Evaluation Kit RTK0EG0047S01001BJ
- Renesas Electronics Evaluation Kit Development Kit Starter Kit RTK7EKA2L1S00001BE
- Renesas Electronics IA Functional Safety RX-FSoE Reference Kit Development Kit Sensor Board RTK0EF0115D01001BJ
- Renesas Electronics Starter Kit Development Kit Starter Kit RTK0EG0022S01001BJ
- Silicon Labs BB52 Pro Kit Development Kit Evaluation Kit, Development Kit BB52-PK5206B
- Silicon Labs BB51 Explorer Kit Development Kit Evaluation Kit, Development Kit BB51-EK2700A
- Renesas Electronics Cloud Kit RX65N Development Kit for RX65N RTK5RX65N0S00000BE
- Renesas Electronics Development Kit 32 Bit MCU Microcontroller Board RTK7EKA4M1S00001BU
