Renesas Electronics EK-RA6E2 Evaluation Kit MCU Evaluation Kit RTK7EKA6E2S00001BE
- RS Stock No.:
- 269-2989
- Mfr. Part No.:
- RTK7EKA6E2S00001BE
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-2989
- Mfr. Part No.:
- RTK7EKA6E2S00001BE
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Kit | |
| Kit Name | EK-RA6E2 Evaluation Kit | |
| Technology | MCU | |
| Device Core | ARM Cortex | |
| Processor Family Name | RA | |
| Processor Part Number | RA6E2 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Kit | ||
Kit Name EK-RA6E2 Evaluation Kit | ||
Technology MCU | ||
Device Core ARM Cortex | ||
Processor Family Name RA | ||
Processor Part Number RA6E2 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Renesas Electronics EK RA6E2 Evaluation kit contents EK RA6E2 v1 board and micro USB device cable. This Evaluation Kit for RA6E2 MCU Group. It enables users to seamlessly evaluate the features of the RA6E2 MCU group and develop embedded systems applications using flexible software package and e2 studio IDE. The users can use rich on board features along with their choice of popular ecosystems to bring their big ideas to life.
USB full speed device
MCU native pin Access
CAN FD special feature access
16 MB external Quad SPI flash
MCU boot configuration jumper
System control and ecosystem access
Related links
- Renesas Electronics EK-RA4E2 Evaluation Kit MCU Evaluation Kit RTK7EKA4E2S00001BE
- Renesas Electronics EK- RA2E1 MCU Group Evaluation Kit 32 Bit MCU Evaluation Board RTK7EKA2E1S00001BE
- Renesas Electronics EK-RE01 256KB MCU Evaluation Kit RTK70E0118S00000BJ
- Renesas Electronics EK-RE01 1500KB MCU Evaluation Kit RTK70E015DS00000BE
- Microchip Evaluation Kit MCU Evaluation Kit EV10N93A
- Infineon XMC7200 Evaluation Kit MCU Evaluation Kit KITXMC72EVK
- Microchip PIC18F56Q24 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV01E86A
- Microchip PIC16F17576 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV14L29A
