Microchip MPLAB ICE4 Programmer Breakout Board AC244141
- RS Stock No.:
- 273-0266
- Mfr. Part No.:
- AC244141
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€67.69
(exc. VAT)
€83.26
(inc. VAT)
Last RS stock
- Final 26 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €67.69 |
*price indicative
- RS Stock No.:
- 273-0266
- Mfr. Part No.:
- AC244141
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Breakout Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MPLAB ICE4 | |
| Technology | Programmer | |
| Device Core | 32 bit Core | |
| Processor Family Name | PIC16 | |
| Processor Part Number | DS-50003242 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Breakout Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MPLAB ICE4 | ||
Technology Programmer | ||
Device Core 32 bit Core | ||
Processor Family Name PIC16 | ||
Processor Part Number DS-50003242 | ||
Processor Type Microcontroller | ||
Standards/Approvals No | ||
The Microchip breakout board can be used to facilitate connections between the MPLAB ICE 4 in circuit emulator and target, which other connectors do not provide. This board connection is made from the breakout headers with flying leads to targets or demo boards with pin headers provision.
Ideally used in specialty connections
Continuously improving the code protection feature
Related links
- Microchip MPLAB Xpress MCU Development Board DM164140
- Microchip MPLAB Xpress PIC16F15376 MCU Evaluation Board DM164143
- Microchip MPLAB Xpress MPLAB Code Configurator Evaluation Board DM182026
- Microchip MPLAB Xpress MCU Evaluation Board DM164141
- Microchip MPLAB Xpress MCU Evaluation Board DM164142
- Microchip MPLAB Development DM320105
- Microchip PIC18F57Q84 Curiosity Nano Evaluation Kit Microchip MPLAB X, MCC Evaluation Kit DM182030
- Microchip MPLAB PM3 Chip Programmer dsPIC Devices
