M5Stack M5Stamp C3 Bluetooth, WiFi Development Kit K056

Subtotal (1 unit)*

€6.54

(exc. VAT)

€8.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 178 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.54

*price indicative

RS Stock No.:
285-8296
Distrelec Article No.:
302-36-865
Mfr. Part No.:
K056
Manufacturer:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

Kit Classification

Development Kit

Product Type

Microcontroller Development Tool

Kit Name

M5Stamp C3

Technology

Bluetooth, WiFi

Device Core

32 bit Core

Processor Family Name

ESP32

Processor Part Number

K056

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Stamp-C3 module by M5Stack, featuring the ESP32-C3 RISC-V MCU, offers secure and reliable IoT edge connectivity for home appliances and industrial automation. With RSA-3072 secure boot and AES-128-XTS flash encryption, it ensures optimal security while collecting sensor data in industrial settings.

High temperature resistant plastic enclosure with peak temperature of 230℃

Supports Arduino, ESP32-IDF, and other mainstream development platforms for quick application development

Ideal for DIY prototyping, home appliances, and industrial automation

ESP32-C3 processor with 400KB internal RAM, 4MB Flash, and Wi-Fi/Bluetooth 5 connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy