Digi International Development Board STMicroelectronics STM32MP25 Bluetooth, WiFi Wireless Development Tool for Digi
- RS Stock No.:
- 760-593
- Mfr. Part No.:
- CC-WMP255-KIT
- Manufacturer:
- Digi International
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
€152.99
(exc. VAT)
€188.18
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | €152.99 |
| 5 + | €149.93 |
*price indicative
- RS Stock No.:
- 760-593
- Mfr. Part No.:
- CC-WMP255-KIT
- Manufacturer:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| RF Technology | Bluetooth, WiFi | |
| Kit Classification | Wireless Development Tool | |
| Product Type | Wireless Module | |
| Technology | Edge TPU System-on-Module, Wireless Connectivity | |
| For Use With | Digi ConnectCore MP2 | |
| Featured Device | STMicroelectronics STM32MP25 | |
| Kit Name | Development Board | |
| Maximum Frequency | 1.2GHz | |
| Interface Type | HDMI, LVDS, MIPI-DSI | |
| Standards/Approvals | EN 61000-3-3 | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
RF Technology Bluetooth, WiFi | ||
Kit Classification Wireless Development Tool | ||
Product Type Wireless Module | ||
Technology Edge TPU System-on-Module, Wireless Connectivity | ||
For Use With Digi ConnectCore MP2 | ||
Featured Device STMicroelectronics STM32MP25 | ||
Kit Name Development Board | ||
Maximum Frequency 1.2GHz | ||
Interface Type HDMI, LVDS, MIPI-DSI | ||
Standards/Approvals EN 61000-3-3 | ||
- COO (Country of Origin):
- ES
The Digi International development kit is a premier platform for building secure high-performance industrial products and computer Vision systems. Featuring a dedicated Neural Processing Unit it enables sophisticated edge AI capabilities while providing a robust hardware and software ecosystem.
Integrated NPU for Advanced edge AI and computer Vision
Pre-certified dual-band Wi-Fi 6 and Bluetooth 5.4 support
Gigabit Ethernet with Time-Sensitive Networking technology
Related links
- Digi International Development Board STMicroelectronics STM32MP133C Bluetooth, WiFi Wireless Development Tool for Digi
- Digi International Development Board STMicroelectronics STM32MP13 Bluetooth, WiFi Wireless Development Tool for Digi
- Digi International Development Board NXP i.MX 93 Bluetooth, WiFi Wireless Development Tool for Digi ConnectCore 91 and
- Digi International Development Kit Silicon Labs Development Kit for smart energy 2.4 GHz XKRR-Z8S-WZM
- Digi International Development Board Analog Devices ADF7023 transceiver RF Transceiver Wireless Development Tool for
- Digi International XBee-Pro S2C EM35x ZigBee Module for Energy & Control Market 2.4GHz ZigBee XBP24CZ7UIS-004 XBee
- Panasonic PAN9028 Evaluation Kit PAN9028 Bluetooth, WiFi Development Kit for Host Processor Evaluation Kits that have a
- Digi International Wireless Starter Kit Silicon Labs® EFR32MG SoC IEEE 802.15.4 ZigBee Development Kit for Digi
