MikroElektronika EasyMix Pro IR Development Board MIKROE-1105
- RS Stock No.:
- 882-8907
- Mfr. Part No.:
- MIKROE-1105
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€85.58
(exc. VAT)
€105.26
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €85.58 |
| 5 - 9 | €81.30 |
| 10 + | €77.23 |
*price indicative
- RS Stock No.:
- 882-8907
- Mfr. Part No.:
- MIKROE-1105
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Kit Classification | Development Board | |
| Kit Name | EasyMix Pro | |
| Technology | IR | |
| Device Core | ARM | |
| Processor Family Name | STM | |
| Processor Part Number | STM32 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Kit Classification Development Board | ||
Kit Name EasyMix Pro | ||
Technology IR | ||
Device Core ARM | ||
Processor Family Name STM | ||
Processor Part Number STM32 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
MCU Card (STM32F407VGT6) for EasyMx PRO v7
This MCU card from MikroElektronika can be used as a development tool for your projects when plugged into the EasyMx PRO v7 development board and features the STM32F407VGT6 ARM® 32-bit microcontroller and a single chip Ethernet transceiver.
Related links
- MikroElektronika EasyMix Pro MCU Development Kit MIKROE-1099
- MikroElektronika EasyMx PRO v7 for Tiva MCU Card Development Board MIKROE-1620
- MikroElektronika Fusion Development Board Development Board MIKROE-3512
- MikroElektronika 4G LTE-NA Click Development Board MIKROE-2535
- MikroElektronika MCU Development Board MIKROE-1969
- MikroElektronika Ready for AVR Board MCU Development Board MIKROE-977
- MikroElektronika Quail Board MCU Development Board MIKROE-1793
- MikroElektronika Hexiwear Workstation Development Board MIKROE-3017
