STMicroelectronics SR5E1E770C30F00X, 32 bit ARM Cortex M7, SR5E1E7 Microcontroller, 300 MHz, 2MB FLASH, 176-Pin eLQFP176

Get a bulk buy discount

Add 10 more to save 20%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€18.77

(exc. VAT)

€23.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 197 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9€18.77-
10 - 24€14.9820%
25 - 99€14.0225%
100 - 249€13.6427%
250 +€13.2729%

*price indicative

Packaging Options:
RS Stock No.:
136-265
Mfr. Part No.:
SR5E1E770C30F00X
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

SR5E1E7

Product Type

Microcontroller

Package Type

eLQFP176

Mount Type

Surface

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2MB

Interface Type

UART, SPI, I2S, CAN

Maximum Clock Frequency

300MHz

RAM Size

488kB

Analogue Comparators

8

DACs

2 Units

Maximum Operating Temperature

150°C

Height

1mm

Length

14mm

Standards/Approvals

RoHS

Width

14mm

Number of Timers

12

ADCs

2 x 32 Bit

Instruction Set Architecture

ARM Cortex M7

Automotive Standard

AEC-Q100

Program Memory Type

FLASH

COO (Country of Origin):
TW
The STMicroelectronics MCU family is designed for high-performance automotive applications, featuring dual Cortex-M7 cores and substantial Flash memory for demanding control tasks. It excels in real-time processing and safety with ASIL-D compliance and advanced cryptographic services. The MCU supports extensive analog and digital peripherals, making it ideal for applications like on-board chargers and motor control. It provides robust OTA reprogramming and secure operation, ensuring reliability in critical automotive systems.

Dual 32-bit Arm Cortex M7 cores with 300 MHz and floating point support

Up to 2 MB on-chip Flash memory with read-while-write and OTA reprogramming

Integrated high-performance security module with dedicated RAM and Flash

Advanced analog-to-digital and digital-to-analog converters, plus multiple timers

Comprehensive safety and protection features including ASIL-D capabilities and DMA engines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy