Microchip ATSAME70N21B-AN, 32 bit ARM Cortex M7, SAME70 Microcontroller, 300 MHz, 2MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 168-2828
- Mfr. Part No.:
- ATSAME70N21B-AN
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2828
- Mfr. Part No.:
- ATSAME70N21B-AN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | SAME70 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 300MHz | |
| RAM Size | 384kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.45mm | |
| DACs | 5 x 12 Bit | |
| Number of Programmable I/Os | 75 | |
| Analogue Comparators | 1 | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Length | 14mm | |
| Minimum Supply Voltage | 1.7V | |
| ADCs | 10 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | DSP | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series SAME70 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 300MHz | ||
RAM Size 384kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.45mm | ||
DACs 5 x 12 Bit | ||
Number of Programmable I/Os 75 | ||
Analogue Comparators 1 | ||
Width 14mm | ||
Standards/Approvals No | ||
Length 14mm | ||
Minimum Supply Voltage 1.7V | ||
ADCs 10 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture DSP | ||
Number of Timers 4 | ||
The Microchip SAME70Q19 devices are members of a flash microcontrollers family based on the high-performance 32-bit ARM Cortex-M7 processor with Floating Point Unit (FPU). These devices operate at up to 300MHz and feature up to 512 Kbytes of Flash, up to 256 Kbytes of multi-port SRAM and configurable Instruction and Data Tightly Couple Memories to leverage the Advanced DSP capabilities of the core. SAME70Q19 features multiple networking/connectivity peripherals, including CAN-FD Interface and one 1O/100Mbps Ethernet MAC with specific hardware support for Audio Video Bridging (AVB).
ARM® Cortex®-M7 running up to 300MHz
16Kb ICache, 16Kb DCache Error Code Correction
Single- & double-precision HW Floating Point Unit
Memory Protection Unit,16 zones
DSP Instructions, Thumb®-2 Instruction Set
Embedded Trace Module, instruction trace stream, including Trace Port Interface Unit
Related links
- Microchip ATSAME70N21B-AN SAME70 Microcontroller 2MB FLASH, 100-Pin LQFP
- Microchip ATSAME70Q21B-AN SAME70 Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip ATSAME70Q21B-CN SAME70 Microcontroller 2MB FLASH, 144-Pin LFBGA
- Microchip SAME70 Microcontroller 512MB FLASH, 100-Pin LQFP
- Microchip ATSAME70N19B-AN SAME70 Microcontroller 512MB FLASH, 100-Pin LQFP
- Microchip ATSAME70Q21A-AN ATSAM Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip ATSAMV71Q21B-AABVAO SAM V71 ARM Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip ATSAMV71J21B-AABTVAO SAM V71 ARM Microcontroller 2MB FLASH, 64-Pin LQFP
