STMicroelectronics STM32G070CBT6TR, 32 bit ARM Cortex M0+, STM32 Microcontroller, 64 MHz, 128kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 151-399
- Mfr. Part No.:
- STM32G070CBT6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2400 units)*
€3,223.20
(exc. VAT)
€3,964.80
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2400 + | €1.343 | €3,223.20 |
*price indicative
- RS Stock No.:
- 151-399
- Mfr. Part No.:
- STM32G070CBT6TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 55 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Height | 7mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 11 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 55 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Height 7mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 11 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics microcontroller , This microcontroller is based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions
CRC calculation unit
Clock management
Calendar RTC with alarm and periodic wakeup from Stop/Standby
Related links
- STMicroelectronics STM32G070CBT6TR STM32 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G071CBU6TR STM32 Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G070RBT6 STM32 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G071KBU7TR STM32 Microcontroller 128kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32C071CBT6NTR STM32 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G0C1CET6TR STM32 Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G0B0CET6 STM32 Microcontroller 512kB FLASH, 48-Pin LQFP
