STMicroelectronics, 32 bit ARM Cortex M0+, STM32 Microcontroller, 64 MHz, 128kB FLASH, 64-Pin LQFP

Subtotal (1 unit)*

€1.46

(exc. VAT)

€1.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 03 February 2027
  • Plus 160 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.46

*price indicative

RS Stock No.:
690-459
Mfr. Part No.:
STM32G070RBT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
FR
The STMicroelectronics Mainstream microcontrollers are based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions.

4 to 48 MHz crystal oscillator

32 kHz crystal oscillator with calibration

Internal 16 MHz RC with PLL option

CRC calculation unit

Reset and power management

7 channel DMA controller with flexible mapping

All mappable on external interrupt vectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy