STMicroelectronics STM32U535VET6Q, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 512kB FLASH, 100-Pin LQFP

Subtotal (1 tray of 90 units)*

€547.56

(exc. VAT)

€673.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +€6.084€547.56

*price indicative

RS Stock No.:
151-570
Mfr. Part No.:
STM32U535VET6Q
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

160MHz

RAM Size

274kB

Maximum Supply Voltage

3.6V

Analogue Comparators

1

Number of Programmable I/Os

82

Minimum Operating Temperature

-40°C

DACs

2 x 12 Bit

Maximum Operating Temperature

125°C

Height

1.6mm

Standards/Approvals

ECOPACK2

Width

16mm

Length

16mm

Minimum Supply Voltage

1.71V

Automotive Standard

No

ADCs

12 Bit, 14 bit

Program Memory Type

FLASH

Number of Timers

17

Instruction Set Architecture

ARM Cortex M33

COO (Country of Origin):
TW
The STMicroelectronics Microcontroller devices belong to an ultra low power microcontrollers family. They operate at a frequency of up to 160 MHz. The devices offer security foundation compliant with the TBSA requirements from Arm. It embeds the necessary security features to implement a secure boot, secure data storage and secure firmware update.

4 to 50 MHz crystal oscillator

HASH hardware accelerator

1 Octo SPI memory Interface

1 digital Camera Interface

Filter mathematical accelerator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy