STMicroelectronics STM32U535VEI6Q, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 512kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 151-566
- Mfr. Part No.:
- STM32U535VEI6Q
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€5.60
(exc. VAT)
€6.89
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.60 |
*price indicative
- RS Stock No.:
- 151-566
- Mfr. Part No.:
- STM32U535VEI6Q
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 160MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 12 Bit | |
| Number of Programmable I/Os | 82 | |
| Maximum Operating Temperature | 125°C | |
| Length | 10mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 12 Bit ADC 2.5 Msps, 14 Bit ADC 2.5 Msps | |
| Automotive Standard | No | |
| Number of Timers | 17 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 160MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
DACs 12 Bit | ||
Number of Programmable I/Os 82 | ||
Maximum Operating Temperature 125°C | ||
Length 10mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
ADCs 12 Bit ADC 2.5 Msps, 14 Bit ADC 2.5 Msps | ||
Automotive Standard No | ||
Number of Timers 17 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Microcontroller devices belong to an ultra low power microcontrollers family. They operate at a frequency of up to 160 MHz. The devices offer security foundation compliant with the TBSA requirements from Arm. It embeds the necessary security features to implement a secure boot, secure data storage and secure firmware update.
4 to 50 MHz crystal oscillator
HASH hardware accelerator
1 Octo SPI memory Interface
1 digital Camera Interface
Filter mathematical accelerator
Related links
- STMicroelectronics STM32U535VEI6Q STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U535VET6Q STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U545VEI6Q STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U535VET6 STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U545VET6Q STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U545VET6 STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U535VET3Q STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U535RET6 STM32 Microcontroller 512kB FLASH, 64-Pin LQFP
