STMicroelectronics STM32U595AJH6Q, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 4MB FLASH, 169-Pin TFBGA

Subtotal (1 tray of 416 units)*

€4,522.75

(exc. VAT)

€5,563.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 416 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
416 +€10.872€4,522.75

*price indicative

RS Stock No.:
151-598
Mfr. Part No.:
STM32U595AJH6Q
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32

Product Type

Microcontroller

Package Type

TFBGA

Mount Type

Surface

Pin Count

169

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

4MB

Maximum Clock Frequency

160MHz

Maximum Supply Voltage

3.6V

DACs

12 Bit DAC (2 Channel)

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

156

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

7mm

Height

7mm

Minimum Supply Voltage

1.71V

Automotive Standard

No

ADCs

2 x 14 Bit

Program Memory Type

FLASH

Number of Timers

17

COO (Country of Origin):
TW
The STMicroelectronics device belong to an ultra-low-power microcontrollers family(STM32U5 Series) based on the high-performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 160 MHz. The Cortex-M33 core features a single-precision FPU (floating-point unit), that supports all the Arm single-precision data-processing instructions and all the data types.

Includes ST state-of-the-art patented technology

2 Octo-SPI memory interfaces

16-bit HSPI memory Interface up to 160 MHz

LCD-TFT controller (LTDC)

Digital Camera Interface

Secure firmware upgrade support with TF-M

HASH hardware accelerator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy