STMicroelectronics STM32U5A5AJH6Q, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 4MB FLASH, 169-Pin TFBGA

Subtotal (1 tray of 416 units)*

€4,375.90

(exc. VAT)

€5,382.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,664 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
416 +€10.519€4,375.90

*price indicative

RS Stock No.:
151-617
Mfr. Part No.:
STM32U5A5AJH6Q
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32

Product Type

Microcontroller

Package Type

TFBGA

Mount Type

Surface

Pin Count

169

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

4MB

Maximum Clock Frequency

160MHz

RAM Size

2.5MB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

DACs

1 x 12 Bit

Analogue Comparators

2

Number of Programmable I/Os

156

Maximum Operating Temperature

125°C

Standards/Approvals

SESIP3, PSA Level 3, ECOPACK2

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

ADCs

1 x 12 Bit, 2 x 14 Bit

Instruction Set Architecture

ARM

Automotive Standard

No

Number of Timers

19

COO (Country of Origin):
TW
The STMicroelectronics device belong to an ultra-low-power microcontrollers family(STM32U5 Series) based on the high-performance Arm Cortex -M33 32-bit RISC core. They operate at a frequency of up to 160 MHz. The Cortex-M33 core features a single-precision FPU (floating-point unit), that supports all the Arm single-precision data-processing instructions and all the data types.

Includes ST state-of-the-art patented technology

LCD-TFT controller (LTDC)

Digital Camera Interface

Chrom-ART Accelerator (DMA2D) for smooth motion and transparency effects

FMAC (filter mathematical accelerator)

Secure firmware upgrade support with TF-M

HASH hardware accelerator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy