STMicroelectronics STM32U5A5RJT6, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 4MB FLASH, 64-Pin LQFP
- RS Stock No.:
- 151-627
- Mfr. Part No.:
- STM32U5A5RJT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€16.56
(exc. VAT)
€20.37
(inc. VAT)
- 960 unit(s) shipping from 03 February 2027
Units | Per unit |
|---|---|
| 1 + | €16.56 |
*price indicative
- RS Stock No.:
- 151-627
- Mfr. Part No.:
- STM32U5A5RJT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 160MHz | |
| RAM Size | 2.5MB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 156 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 12 Bit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | PSA Level 3, ECOPACK2, SESIP3 | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM Cortex M33 | |
| ADCs | 2 x 14 Bit, 1 x 12 Bit | |
| Number of Timers | 19 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 160MHz | ||
RAM Size 2.5MB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 156 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 12 Bit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals PSA Level 3, ECOPACK2, SESIP3 | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM Cortex M33 | ||
ADCs 2 x 14 Bit, 1 x 12 Bit | ||
Number of Timers 19 | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32U5A5RJT6 STM32 Microcontroller 4MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U5A5RJT6Q STM32 Microcontroller 4MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U599VJT6Q STM32 Microcontroller 4MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U599VJT6 STM32 Microcontroller 4MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U5A5VJT6Q STM32 Microcontroller 4MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U5A5VJT6 STM32 Microcontroller 4MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U5A5ZJT6Q STM32 Microcontroller 4MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32U5A9ZJT6Q STM32 Microcontroller 4MB FLASH, 144-Pin LQFP
