STMicroelectronics STM32U5A9ZJT6Q, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 4MB FLASH, 144-Pin LQFP

Subtotal (1 unit)*

€18.02

(exc. VAT)

€22.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 335 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.02

*price indicative

RS Stock No.:
151-734
Mfr. Part No.:
STM32U5A9ZJT6Q
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

4MB

Maximum Clock Frequency

160MHz

RAM Size

2.5MB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

156

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

1 x 12 Bit

Maximum Operating Temperature

125°C

Standards/Approvals

PSA Level 3, SESIP3, ECOPACK2

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

ADCs

1 x 12 Bit, 2 x 14 Bit

Automotive Standard

No

Instruction Set Architecture

ARM V8-M

Number of Timers

19

COO (Country of Origin):
TW
The STMicroelectronics device belong to an ultra-low-power microcontrollers family(STM32U5 Series) based on the high-performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 160 MHz. The Cortex-M33 core features a single-precision FPU (floating-point unit), that supports all the Arm single-precision data-processing instructions and all the data types.

Includes ST state-of-the-art patented technology

LCD-TFT controller (LTDC)

Digital Camera Interface

Secure firmware upgrade support with TF-M

2 AES coprocessors including one with DPA resistance

2 operational amplifiers with built-in PGA

2 ultra-low-power comparators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy