STMicroelectronics STM32U5A5ZJY3QTR, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 4MB FLASH, 144-Pin WLCSP

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€16.90

(exc. VAT)

€20.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 28 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€16.90-
10 - 99€15.2010%
100 +€14.0416%

*price indicative

Packaging Options:
RS Stock No.:
330-523
Mfr. Part No.:
STM32U5A5ZJY3QTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

WLCSP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

4MB

Maximum Clock Frequency

160MHz

RAM Size

2.5MB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

9mm

Width

5.47mm

Standards/Approvals

ECOPACK2, PSA Level 3, SESIP3

Number of Programmable I/Os

156

DACs

2 x 12 Bit

Height

7mm

Analogue Comparators

2

Minimum Supply Voltage

1.71V

Number of Timers

19

Instruction Set Architecture

Arm Cortex

Program Memory Type

FLASH

ADCs

2 x 14 Bit

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The STMicroelectronics Ultra-low-power 32-bit MCU based on Arm Cortex-M33 with TrustZone and FPU, delivering 240 DMIPS. It features 4 MB Flash, 2.5 MB SRAM, LTDC, and MIPI DSI, enabling high-performance graphics and secure applications.

Includes ST state-of-the-art patented technology

ART Accelerator

Clock management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy