STMicroelectronics STM32U5G9ZJT6Q, 32 bit Cortex M3, STM32 Microcontroller, 160 MHz, 4MB FLASH, 144-Pin LQFP

Subtotal (1 unit)*

€19.31

(exc. VAT)

€23.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 290 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.31

*price indicative

RS Stock No.:
151-752
Mfr. Part No.:
STM32U5G9ZJT6Q
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

Cortex M3

Data Bus Width

32bit

Program Memory Size

4MB

Maximum Clock Frequency

160MHz

RAM Size

3MB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

151

DACs

12 bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

SESIP3, PSA Level 3

Minimum Supply Voltage

1.71V

Automotive Standard

No

Number of Timers

19

ADCs

2 x 14 Bit, 1 x 12 Bit

Program Memory Type

FLASH

Instruction Set Architecture

ARM V8-M

COO (Country of Origin):
TW
The STMicroelectronics device belong to an ultra-low-power microcontrollers family(STM32U5 Series) based on the high-performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 160 MHz. The Cortex-M33 core features a single-precision FPU (floating-point unit), that supports all the Arm single-precision data-processing instructions and all the data types.

Includes ST state-of-the-art patented technology

LCD-TFT controller (LTDC)

Digital Camera Interface

Secure firmware upgrade support with TF-M

2 AES coprocessors including one with DPA resistance

2 operational amplifiers with built-in PGA

2 ultra-low-power comparators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy