STMicroelectronics STM32G031G6U6TR, 32 bit ARM Cortex M0+, STM32 Microcontroller, 64 MHz, 32kB FLASH, 28-Pin UFQFPN
- RS Stock No.:
- 151-894
- Mfr. Part No.:
- STM32G031G6U6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€3,381.00
(exc. VAT)
€4,158.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.127 | €3,381.00 |
*price indicative
- RS Stock No.:
- 151-894
- Mfr. Part No.:
- STM32G031G6U6TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 44 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 4mm | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 11 | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 44 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 4mm | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 11 | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics microcontroller , This microcontroller is based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions
CRC calculation unit
Clock management
Calendar RTC with alarm and periodic wakeup from Stop/Standby
Related links
- STMicroelectronics STM32G031G6U6TR STM32 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32G051C6U6TR STM32 Microcontroller 32kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32C031G6U6TR STM32 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32G031G6U6 STM32G0 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32U031K6U3 STM32 Microcontroller 32kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32C011F6U3TR STM32 Microcontroller 32kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM32G071KBU7TR STM32 Microcontroller 128kB FLASH, 32-Pin UFQFPN
