STMicroelectronics, 32 bit ARM Cortex M0+, STM32 Microcontroller, 48 MHz, 32kB FLASH, 28-Pin UFQFPN

Subtotal (1 unit)*

€0.67

(exc. VAT)

€0.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.67

*price indicative

RS Stock No.:
690-452
Mfr. Part No.:
STM32C031G6U6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32

Product Type

Microcontroller

Package Type

UFQFPN

Mount Type

Surface

Pin Count

28

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

48MHz

RAM Size

12kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

45

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

ADCs

12 bit

Number of Timers

8

Instruction Set Architecture

ARM Cortex M0

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
MY
The STMicroelectronics Mainstream microcontrollers are based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 48 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions.

All mappable on external interrupt vectors

Calendar RTC with alarm

Communication interfaces

CRC calculation unit

Reset and power management

3 channel DMA controller with flexible mapping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy