STMicroelectronics STM32U535CEU6Q, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 512kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 152-084
- Mfr. Part No.:
- STM32U535CEU6Q
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 260 units)*
€1,110.72
(exc. VAT)
€1,366.30
(inc. VAT)
- 1,300 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €4.272 | €1,110.72 |
*price indicative
- RS Stock No.:
- 152-084
- Mfr. Part No.:
- STM32U535CEU6Q
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | SDM, CAN FD, I2C, ISO 7816, LIN, LPUART, Parallel, SAI, SMBus/PMBus, SPI, UART, USART, USB | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 160MHz | |
| RAM Size | 274kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 82 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ECOPACK2 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 16 | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 12 Bit, 14 bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type SDM, CAN FD, I2C, ISO 7816, LIN, LPUART, Parallel, SAI, SMBus/PMBus, SPI, UART, USART, USB | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 160MHz | ||
RAM Size 274kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 82 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ECOPACK2 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 16 | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 12 Bit, 14 bit | ||
Related links
- STMicroelectronics STM32U535CEU6Q STM32 Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32U545CET6 STM32 Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32U545CEU6Q STM32 Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32U545CET6Q STM32 Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32U535CEU6TR STM32 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32U535VET6Q STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U545VET6 STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U545VEI6Q STM32 Microcontroller 512kB FLASH, 100-Pin LQFP
