STMicroelectronics STM32U535NEY6QTR, 32 bit ARM Cortex M33, STM32U535 Microcontroller, 160 MHz, 512kB FLASH, 56-Pin
- RS Stock No.:
- 152-089
- Mfr. Part No.:
- STM32U535NEY6QTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€18,450.00
(exc. VAT)
€22,700.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €3.69 | €18,450.00 |
*price indicative
- RS Stock No.:
- 152-089
- Mfr. Part No.:
- STM32U535NEY6QTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32U535 | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 56 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 160MHz | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 2 (12 Bit) | |
| Number of Programmable I/Os | 82 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.38mm | |
| Length | 3.38mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 17 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 12 Bit ADC 2.5 Msps, 14 Bit ADC 2.5 Msps | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32U535 | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 56 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 160MHz | ||
Maximum Supply Voltage 3.6V | ||
DACs 2 (12 Bit) | ||
Number of Programmable I/Os 82 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 3.38mm | ||
Length 3.38mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 17 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 12 Bit ADC 2.5 Msps, 14 Bit ADC 2.5 Msps | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Microcontroller devices embed high speed memories up to 512 Kbyte flash memory and 274 Kbyte SRAM, one Octo SPI flash memory interface, an extensive range of enhanced I/Os, peripherals connected to three APB buses, three AHB buses and a 32 bit multi AHB bus matrix.
1 Octo SPI memory Interface
HASH hardware accelerator
4 Kbyte data cache for external memories
4 to 50 MHz crystal oscillator
1 ultra low power comparator
Internal 48 MHz with clock recovery
Related links
- STMicroelectronics STM32U535NEY6QTR STM32U535 Microcontroller 512kB FLASH, 56-Pin
- STMicroelectronics STM32U535VEI6Q STM32U535 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U535VET6 STM32U535 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U535RET6 STM32U535 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U535JEY6QTR STM32U535 Microcontroller 512kB FLASH, 72-Pin
- STMicroelectronics STM32U535 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U545VEI6Q STM32545 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32U545VET6Q STM32545 Microcontroller 512kB FLASH, 100-Pin LQFP
