STMicroelectronics STM32U535VEI6Q, 32 bit ARM Cortex M33, STM32 Microcontroller, 160 MHz, 512kB FLASH, 100-Pin LQFP

Subtotal (1 tray of 416 units)*

€1,944.80

(exc. VAT)

€2,392.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
416 +€4.675€1,944.80

*price indicative

RS Stock No.:
151-564
Mfr. Part No.:
STM32U535VEI6Q
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

160MHz

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

82

DACs

12 Bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1mm

Length

10mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

ADCs

12 Bit ADC 2.5 Msps, 14 Bit ADC 2.5 Msps

Automotive Standard

No

Number of Timers

17

COO (Country of Origin):
TW
The STMicroelectronics Microcontroller devices belong to an ultra low power microcontrollers family. They operate at a frequency of up to 160 MHz. The devices offer security foundation compliant with the TBSA requirements from Arm. It embeds the necessary security features to implement a secure boot, secure data storage and secure firmware update.

4 to 50 MHz crystal oscillator

HASH hardware accelerator

1 Octo SPI memory Interface

1 digital Camera Interface

Filter mathematical accelerator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy