STMicroelectronics STM32G483VET3TR, 32 bit ARM Cortex M4, STM32G Microcontroller, 170 MHz, 512kB FLASH, 100-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.72

(exc. VAT)

€9.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.72
10 - 49€7.52
50 - 99€7.34
100 +€6.88

*price indicative

Packaging Options:
RS Stock No.:
214-893
Mfr. Part No.:
STM32G483VET3TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32G

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

170MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

DACs

7 x 12 Bit

Standards/Approvals

ISO 7816

Height

7mm

Analogue Comparators

7

Number of Programmable I/Os

107

Length

5.1mm

Width

6.5mm

Minimum Supply Voltage

1.7V

Number of Timers

17

ADCs

5 x 12 Bit

Instruction Set Architecture

Arm Cortex

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
MY
The STMicroelectronics Microcontrollers based on the high-performance Arm Cortex-M4 32-bit RISC core. They operate at a frequency of up to 170 MHz. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security.

Mathematical hardware accelerators

512 Kbytes of Flash memory with ECC support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy