STMicroelectronics STM32U535REI6TR, 32 bit ARM Cortex M33, STM32U Microcontroller, 160 MHz, 512kB FLASH, 64-Pin UFBGA

Subtotal (1 reel of 5000 units)*

€19,975.00

(exc. VAT)

€24,570.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€3.995€19,975.00

*price indicative

RS Stock No.:
214-935
Mfr. Part No.:
STM32U535REI6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32U

Product Type

Microcontroller

Package Type

UFBGA

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

160MHz

RAM Size

274kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

12mm

Length

9mm

Analogue Comparators

1

Number of Programmable I/Os

82

Standards/Approvals

ECOPACK2

Height

7mm

DACs

2 x 12 Bit

Minimum Supply Voltage

1.71V

Automotive Standard

No

Instruction Set Architecture

Arm Cortex

Number of Timers

17

ADCs

14 Bit ADC 2.5 Msps, 12 Bit ADC 2.5 Msps

Program Memory Type

FLASH

COO (Country of Origin):
TW
The STMicroelectronics Microcontrollers based on the high-performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 160 MHz. The Cortex-M33 core features a single-precision FPU (floating-point unit), that supports all the Arm single-precision data-processing instructions and all the data types.

Secure firmware upgrade support with TF M

HASH hardware accelerator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy