STMicroelectronics STM32WB09KEV6TR, 32 bit ARM Cortex M0+, STM32WB Wireless Microcontroller, 64 MHz, 512kB FLASH, 32-Pin
- RS Stock No.:
- 215-000
- Mfr. Part No.:
- STM32WB09KEV6TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€6,906.00
(exc. VAT)
€8,493.00
(inc. VAT)
- Shipping from 12 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €2.302 | €6,906.00 |
*price indicative
- RS Stock No.:
- 215-000
- Mfr. Part No.:
- STM32WB09KEV6TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32WB | |
| Product Type | Wireless Microcontroller | |
| Package Type | VFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ECOPACK2, IrDA SIR, FCC CFR47 part 15, ETSI EN 300 328/440, ARIB STD‑T66, RoHS, ISO 7816 (smart card) | |
| Length | 5mm | |
| Analogue Comparators | 2 | |
| Height | 5mm | |
| Number of Programmable I/Os | 20 | |
| Width | 5mm | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| ADCs | 8 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32WB | ||
Product Type Wireless Microcontroller | ||
Package Type VFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ECOPACK2, IrDA SIR, FCC CFR47 part 15, ETSI EN 300 328/440, ARIB STD‑T66, RoHS, ISO 7816 (smart card) | ||
Length 5mm | ||
Analogue Comparators 2 | ||
Height 5mm | ||
Number of Programmable I/Os 20 | ||
Width 5mm | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 1 | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
ADCs 8 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics STM32WB09KEV6TR STM32WB Wireless Microcontroller 512kB FLASH, 32-Pin
- STMicroelectronics STM32WB09KEV7TR STM32WB Wireless Microcontroller 512kB FLASH, 32-Pin
- STMicroelectronics STM32WB09TEF7TR STM32WB Wireless Microcontroller 512kB FLASH, 36-Pin
- STMicroelectronics ARM Cortex M4 64 MHz 129-Pin
- STMicroelectronics STM32WB05KZV7TR STM32WB Wireless Microcontroller 192kB FLASH, 32-Pin
- STMicroelectronics STM32WB05KNV6TR STM32WB Wireless Microcontroller 32-Pin VFQFPN
- STMicroelectronics STM32WB05KNV7TR STM32WB Wireless Microcontroller 32-Pin VFQFPN
- STMicroelectronics STM32WB05KZV6TR STM32WB Wireless Microcontroller 192kB FLASH, 32-Pin
