STMicroelectronics STM32H523ZET6, 32 bit ARM Cortex M33, STM32H5 Microcontroller, 250 MHz, 512kB FLASH, 144-Pin LQFP

Subtotal (60 trays of 60 units)*

€259.32

(exc. VAT)

€319.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 360 unit(s), ready to ship from another location
Tray(s)
Per Tray
Per unit*
60 +€4.32€0.072

*price indicative

RS Stock No.:
215-074
Mfr. Part No.:
STM32H523ZET6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Data Bus Width

32 bit

Device Core

ARM Cortex M33

Series

STM32H5

Product Type

Microcontroller

Maximum Clock Frequency

250 MHz

Program Memory Size

512 kB

Program Memory Type

FLASH

Pin Count

144

Package Type

LQFP

Instruction Set Architecture

ARM V8-M

Maximum Operating Temperature

125 °C

Maximum Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

1.71 V

Mount Type

Surface

Number of Programmable I/Os

112

Number of Timers

16

RAM Size

272 kB

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The STMicroelectronics High-performance microcontrollers of the STM32H5 series, based on the high-performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 250 MHz. The Cortex-M33 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types.

ART Accelerator

Up to 512 Kbytes of embedded flash memory with ECC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy