STMicroelectronics STM32H533ZET6, 32 bit ARM Cortex M33, STM32H5 Microcontroller, 250 MHz, 512kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 215-077
- Mfr. Part No.:
- STM32H533ZET6
- Manufacturer:
- STMicroelectronics
Subtotal (60 trays of 60 units)*
€288.90
(exc. VAT)
€355.20
(inc. VAT)
Last RS stock
- Final 360 unit(s), ready to ship from another location
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 60 + | €4.82 | €0.08 |
*price indicative
- RS Stock No.:
- 215-077
- Mfr. Part No.:
- STM32H533ZET6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M33 | |
| Series | STM32H5 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 250 MHz | |
| Program Memory Size | 512 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 144 | |
| Package Type | LQFP | |
| Instruction Set Architecture | ARM V8-M | |
| Maximum Operating Temperature | 105 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.71 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 112 | |
| Number of Timers | 16 | |
| RAM Size | 272 kB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M33 | ||
Series STM32H5 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 250 MHz | ||
Program Memory Size 512 kB | ||
Program Memory Type FLASH | ||
Pin Count 144 | ||
Package Type LQFP | ||
Instruction Set Architecture ARM V8-M | ||
Maximum Operating Temperature 105 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.71 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 112 | ||
Number of Timers 16 | ||
RAM Size 272 kB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The STMicroelectronics High-performance microcontrollers of the STM32H5 series, based on the high-performance Arm Cortex-M33 32-bit RISC core. They operate at a frequency of up to 250 MHz. The Cortex-M33 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types.
ART Accelerator
Up to 512 Kbytes of embedded flash memory with ECC
Related links
- STMicroelectronics STM32H533ZET6 STM32H5 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H523ZET6 STM32H5 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H523ZEJ6 STM32H5 Microcontroller 512kB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32H533ZEJ6 STM32H5 Microcontroller 512kB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32H523VET6 STM32H5 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H533VET6 STM32H5 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H533VEI6 STM32H5 Microcontroller 512kB FLASH, 100-Pin UFBGA
- STMicroelectronics STM32H533CEU6 STM32H5 Microcontroller 512kB FLASH, 48-Pin UFQFPN
