STMicroelectronics STM32WBA54CEU6, 32 bit ARM Cortex M33, STM32WBA Wireless Microcontroller, 100 MHz, 512kB FLASH,
- RS Stock No.:
- 215-124
- Mfr. Part No.:
- STM32WBA54CEU6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 260 units)*
€852.28
(exc. VAT)
€1,048.32
(inc. VAT)
- Plus 260 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €3.278 | €852.28 |
*price indicative
- RS Stock No.:
- 215-124
- Mfr. Part No.:
- STM32WBA54CEU6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Wireless Microcontroller | |
| Series | STM32WBA | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Interface Type | PTA | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Analogue Comparators | 2 | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Height | 600μm | |
| Number of Programmable I/Os | 35 | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 11 | |
| Program Memory Type | FLASH | |
| ADCs | 12 Bit, 16 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Wireless Microcontroller | ||
Series STM32WBA | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Interface Type PTA | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Analogue Comparators 2 | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Height 600μm | ||
Number of Programmable I/Os 35 | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 11 | ||
Program Memory Type FLASH | ||
ADCs 12 Bit, 16 Bit | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32WBA54CEU6 STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54CEU7TR STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA55UEI7 STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54CEU7 STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54KEU7 STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54KEU6 STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA55UEI6 STM32WBA Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54KEU6TR STM32WBA Wireless Microcontroller 512kB FLASH,
