STMicroelectronics STM32WBA55CEU6TR, 32 bit ARM Cortex M33, STM32WBA Wireless Microcontroller, 100 MHz, 512kB FLASH,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.25

(exc. VAT)

€4.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.25
10 - 49€3.22
50 - 99€3.18
100 +€3.13

*price indicative

Packaging Options:
RS Stock No.:
215-152
Mfr. Part No.:
STM32WBA55CEU6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Wireless Microcontroller

Series

STM32WBA

Package Type

UFQFPN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

100MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

EN 300 440, FCC CFR47 part 15, ETSI EN 300 328, ARIB STD-T66, IEEE 802.15.4, Bluetooth 5.4

Length

5mm

Width

5mm

Number of Programmable I/Os

35

Height

2.98mm

Analogue Comparators

2

Minimum Supply Voltage

1.71V

Number of Timers

8

Program Memory Type

FLASH

Instruction Set Architecture

Arm Cortex

Automotive Standard

No

ADCs

16 Bit, 12 Bit

COO (Country of Origin):
CN
The STMicroelectronics Microcontroller is High-performance Arm Cortex-M33 32-bit RISC core, featuring a single-precision floating-point unit (FPU), supporting all the Arm single-precision data-processing instructions and all the data types. This core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application security.

Support for external PA

Packet traffic arbitration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy