STMicroelectronics STM32H7S3L8H6H, 32 bit ARM Cortex M7, Arm Cortex-M7 Microcontroller, 600 MHz, 64kB FLASH, 225-Pin
- RS Stock No.:
- 216-816
- Mfr. Part No.:
- STM32H7S3L8H6H
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 21%
View bulk pricing optionsSubtotal (1 unit)*
€10.19
(exc. VAT)
€12.53
(inc. VAT)
In Stock
- 296 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.19 | - |
| 10 - 24 | €7.97 | 21% |
| 25 - 99 | €7.42 | 27% |
| 100 - 249 | €6.65 | 34% |
| 250 + | €6.44 | 36% |
*price indicative
- RS Stock No.:
- 216-816
- Mfr. Part No.:
- STM32H7S3L8H6H
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | Arm Cortex-M7 | |
| Product Type | Microcontroller | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 225 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 600MHz | |
| RAM Size | 620kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 152 | |
| Standards/Approvals | PSA Level 2, SESIP Level 3 | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Number of Timers | 23 | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 12 Bit | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series Arm Cortex-M7 | ||
Product Type Microcontroller | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 225 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 600MHz | ||
RAM Size 620kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 152 | ||
Standards/Approvals PSA Level 2, SESIP Level 3 | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Number of Timers 23 | ||
Program Memory Type FLASH | ||
ADCs 2 x 12 Bit | ||
Instruction Set Architecture ARM | ||
The STMicroelectronics Microcontrollers are based on the high performance Arm Cortex-M7 32 bit RISC core operating at up to 600 MHz The Cortex -M7 core features a floating point unit which supports Arm double precision and single precision data processing instructions and data types. The Cortex -M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache. This device support a full set of DSP instructions and a memory protection unit to enhance application security.
Two SAI serial audio interfaces
One SPDIFRX interface with four inputs
Two SDMMC interfaces
USB OTG high speed interface with full speed capability
USB OTG full speed interface
Two FDCANs interface
Ethernet interface
Related links
- STMicroelectronics STM32H7R7L8H6H Arm Cortex-M7 Microcontroller 64kB FLASH, 225-Pin
- STMicroelectronics STM32H7R3L8H6H Arm Cortex-M7 Microcontroller 64kB FLASH, 225-Pin
- STMicroelectronics STM32H7R7L8H6 Arm Cortex-M7 Microcontroller 64kB FLASH, 225-Pin
- STMicroelectronics STM32H7R3L8H6 Arm Cortex-M7 Microcontroller 64kB FLASH, 225-Pin
- STMicroelectronics STM32H7S7L8H6H Arm Cortex-M7 Microcontroller 64kB FLASH, 225-Pin
- STMicroelectronics STM32H7S3Z8J6 Arm Cortex-M7 Microcontroller 64kB FLASH, 144-Pin
- STMicroelectronics STM32H7S7Z8J6 Arm Cortex-M7 Microcontroller 64kB FLASH, 144-Pin
- STMicroelectronics STM32H7R7A8I6 Arm Cortex-M7 Microcontroller 64kB FLASH, 169-Pin
