Texas Instruments MSP430F449IPZ, 16 bit MSP430, MSP430 Microcontroller, 8 MHz, 256 B, 60kB FLASH, 100-Pin LQFP

Subtotal (1 unit)*

€8.60

(exc. VAT)

€10.58

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 320 unit(s), ready to ship from another location
Units
Per unit
1 +€8.60

*price indicative

Packaging Options:
RS Stock No.:
218-315
Mfr. Part No.:
MSP430F449IPZ
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Series

MSP430

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

MSP430

Data Bus Width

16bit

Interface Type

Serial

Program Memory Size

256B, 60B

Maximum Clock Frequency

8MHz

RAM Size

2kB

Maximum Supply Voltage

3.6V

Maximum Expanded Memory Size

256bit

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

48

Maximum Operating Temperature

85°C

Width

14.2mm

Length

14.2mm

Standards/Approvals

No

Height

1.45mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

8 x 12 Bit

Instruction Set Architecture

RISC

Program Memory Type

FLASH

Number of Timers

10

MSP430F4x Ultra-Low-Power Microcontrollers with LCD Controller, Texas Instruments


The MSP430F4xx - 4 Series have a 16Mhz CPU delivering ultra-low power performance with integrated LCD controller.

Up to 16MHz CPU speed clock

Up to 120KB Flash

Up to 8KB RAM

1.8V to 3.6V operation

Unique peripheral mix, Ideal for low power metering and medical applications

Features integrated LCD controllers

5 ultra-low power modes of operation

0.1μA RAM retention

0.7μA real-time clock mode

200μA / MHz Active

Fast Wake-Up From Standby Mode in < 6μs

MSP430 Microcontrollers, Texas Instruments


The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.

The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy