Texas Instruments, 16 bit MSP430, MSP430 Microcontroller, 16 MHz, 256 B, 32kB FLASH, 40-Pin VQFN
- RS Stock No.:
- 922-2704
- Mfr. Part No.:
- MSP430F2274IRHAT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-2704
- Mfr. Part No.:
- MSP430F2274IRHAT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Series | MSP430 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256B, 32B | |
| Interface Type | Serial | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 256bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 32 | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.15mm | |
| Standards/Approvals | No | |
| Length | 6.15mm | |
| Height | 950μm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 6 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 12 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Series MSP430 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Program Memory Size 256B, 32B | ||
Interface Type Serial | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 256bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 32 | ||
Maximum Operating Temperature 85°C | ||
Width 6.15mm | ||
Standards/Approvals No | ||
Length 6.15mm | ||
Height 950μm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 6 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 12 x 10 Bit | ||
MSP430F2x Ultra-Low-Power Microcontrollers, Texas Instruments
Up to 16MHz CPU speed clock
Up to 120KB Flash memory
Up to 8KB SRAM memory
1.8V to 3.6V operation
Smart Analog and Digital
Low Power 200μA/MHz Active mode
Low Power 0.7μA real-time clock mode
Low Power 0.1μA RAM retention
Ultra-Fast Wake-Up From Standby Mode in less than 6μs
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
Related links
- Texas Instruments MSP430F2274IRHAT MSP430 Microcontroller 256 B 40-Pin VQFN
- Texas Instruments MSP430 Microcontroller 256 B 64-Pin LQFP
- Texas Instruments MSP430F247TPM MSP430 Microcontroller 256 B 64-Pin LQFP
- Texas Instruments MSP430F149IPM MSP430 Microcontroller 256 B 64-Pin LQFP
- Texas Instruments MSP430F449IPZ MSP430 Microcontroller 256 B 100-Pin LQFP
- Texas Instruments MSP430 Microcontroller 64kB FRAM, 48-Pin VQFN (RGZ)
- Texas Instruments MSP430FR5969IRGZT MSP430 Microcontroller 64kB FRAM, 48-Pin VQFN (RGZ)
- Texas Instruments MSP430 Microcontroller 256kB FLASH, 28-Pin TSSOP
