ROHM ML62Q1534-NNNTBZWBX, 16 bit 16 Bit MCU, ML62Q1534 Microcontroller, 24 MHz, 128kB FLASH, 48-Pin TQFP

Subtotal (1 tape of 5 units)*

€9.23

(exc. VAT)

€11.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€1.846€9.23

*price indicative

Packaging Options:
RS Stock No.:
264-310
Mfr. Part No.:
ML62Q1534-NNNTBZWBX
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Microcontroller

Series

ML62Q1534

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

16 Bit MCU

Data Bus Width

16bit

Program Memory Size

128kB

DACs

8 bit

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

92

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

7mm

Width

7mm

Standards/Approvals

IEC60730/60335 Class B

Minimum Supply Voltage

1.6V

Program Memory Type

FLASH

Instruction Set Architecture

16 Bit

Number of Timers

16

COO (Country of Origin):
TH
The ROHM Microcontroller, equipped with a 16-bit nX-U16/100 CPU, integrates program memory (Flash), data memory (RAM), and data Flash, offering a wide range of peripheral functions. These include a multiplier/divider, CRC operator, and DMA controller, enabling efficient processing and versatile application in embedded systems.

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy