ROHM ML62Q1554-NNNTBZWBX, 16 bit 16 Bit MCU, ML62Q1554 Microcontroller, 24 MHz, 128kB FLASH, 64-Pin TQFP

Subtotal (1 tape of 5 units)*

€10.05

(exc. VAT)

€12.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€2.01€10.05

*price indicative

Packaging Options:
RS Stock No.:
264-319
Mfr. Part No.:
ML62Q1554-NNNTBZWBX
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Series

ML62Q1554

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

16 Bit MCU

Data Bus Width

16bit

Interface Type

SSIO, I2C Bus, UART

Program Memory Size

128kB

Maximum Clock Frequency

24MHz

DACs

1

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

92

Maximum Operating Temperature

105°C

Standards/Approvals

IEC60730/60335 Class B

Width

1mm

Length

10mm

Minimum Supply Voltage

1.6V

Instruction Set Architecture

16 Bit

Automotive Standard

No

ADCs

16 x 10 Bit

Program Memory Type

FLASH

Number of Timers

16

COO (Country of Origin):
TH
The ROHM Microcontroller, equipped with a 16-bit nX-U16/100 CPU, integrates program memory (Flash), data memory (RAM), and data Flash, offering a wide range of peripheral functions. These include a multiplier/divider, CRC operator, and DMA controller, enabling efficient processing and versatile application in embedded systems.

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy