ROHM ML62Q1325-NNNGDZWBX, 16 bit 16 Bit MCU, ML62Q1325 Microcontroller, 24 MHz, 32kB FLASH, 16-Pin WQFN
- RS Stock No.:
- 265-088
- Mfr. Part No.:
- ML62Q1325-NNNGDZWBX
- Manufacturer:
- ROHM
Subtotal (1 tape of 5 units)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | €1.076 | €5.38 |
*price indicative
- RS Stock No.:
- 265-088
- Mfr. Part No.:
- ML62Q1325-NNNGDZWBX
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Microcontroller | |
| Series | ML62Q1325 | |
| Package Type | WQFN | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | 16 Bit MCU | |
| Data Bus Width | 16bit | |
| Interface Type | UART, I2C Bus, SSIO | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| DACs | 8 Bit | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 28 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 105°C | |
| Width | 4mm | |
| Length | 4mm | |
| Standards/Approvals | IEC60730/60335 Class B | |
| Minimum Supply Voltage | 1.6V | |
| Instruction Set Architecture | 16 Bit | |
| Automotive Standard | No | |
| ADCs | 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 10 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Microcontroller | ||
Series ML62Q1325 | ||
Package Type WQFN | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core 16 Bit MCU | ||
Data Bus Width 16bit | ||
Interface Type UART, I2C Bus, SSIO | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
DACs 8 Bit | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 28 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 105°C | ||
Width 4mm | ||
Length 4mm | ||
Standards/Approvals IEC60730/60335 Class B | ||
Minimum Supply Voltage 1.6V | ||
Instruction Set Architecture 16 Bit | ||
Automotive Standard No | ||
ADCs 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 10 | ||
- COO (Country of Origin):
- TH
Related links
- ROHM ML62Q1345-NNNGDZWBX ML62Q1345 Microcontroller 32kB FLASH, 24-Pin WQFN
- ROHM ML62Q1323-NNNGDZWBX ML62Q1323 Microcontroller 16kB FLASH, 16-Pin WQFN
- ROHM ML62Q1365-NNNGDZWBX ML62Q1365 Microcontroller 32kB FLASH, 32-Pin WQFN
- ROHM ML62Q1347-NNNGDZWBX ML62Q1347 Microcontroller 64kB FLASH, 24-Pin WQFN
- ROHM ML62Q1367-NNNGDZWBX ML62Q1367 Microcontroller 64kB FLASH, 32-Pin WQFN
- ROHM ML62Q1540-NNNTBZWBX ML62Q1540 Microcontroller 32kB FLASH, 52-Pin TQFP
- ROHM ML62Q1710-NNNTBZWBX ML62Q1710 Microcontroller 32kB FLASH, 48-Pin TQFP
- ROHM ML62Q1530-NNNTBZWBX ML62Q1530 Microcontroller 32kB FLASH, 48-Pin TQFP
