ROHM ML62Q1367-NNNGDZWBX, 16 bit 16 Bit MCU, ML62Q1367 Microcontroller, 24 MHz, 64kB FLASH, 32-Pin WQFN

Subtotal (1 tape of 5 units)*

€5.72

(exc. VAT)

€7.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€1.144€5.72

*price indicative

Packaging Options:
RS Stock No.:
265-097
Mfr. Part No.:
ML62Q1367-NNNGDZWBX
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Microcontroller

Series

ML62Q1367

Package Type

WQFN

Mount Type

Surface

Pin Count

32

Device Core

16 Bit MCU

Data Bus Width

16bit

Program Memory Size

64kB

Interface Type

I2C Bus, UART, SSIO

DACs

1 Channel

Maximum Clock Frequency

24MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

28

Maximum Operating Temperature

105°C

Width

5mm

Length

5mm

Standards/Approvals

IEC60730/60335 Class B

Minimum Supply Voltage

1.6V

Program Memory Type

FLASH

Number of Timers

10

Instruction Set Architecture

16 Bit

ADCs

10 Bit

COO (Country of Origin):
TH
The ROHM Microcontroller, equipped with a 16-bit nX-U16/100 CPU, integrates program memory (Flash), data memory (RAM), and data Flash, offering a wide range of peripheral functions. These include a multiplier/divider, CRC operator, and DMA controller, enabling efficient processing and versatile application in embedded systems.

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy