STMicroelectronics STM32H523HEY6TR, 16 bit ARM Cortex M33, STM32H523xx Microcontroller, 250 MHz, 512kB FLASH, 39-Pin

Subtotal (1 unit)*

€4.02

(exc. VAT)

€4.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.02

*price indicative

Packaging Options:
RS Stock No.:
265-710
Mfr. Part No.:
STM32H523HEY6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32H523xx

Product Type

Microcontroller

Package Type

WLCSP

Mount Type

Surface

Pin Count

39

Device Core

ARM Cortex M33

Data Bus Width

16bit

Program Memory Size

512kB

Interface Type

USB Type C, USB, USART, UART, SDM, I3C, I2S, I2C, CAN FD

Maximum Clock Frequency

250MHz

RAM Size

272kB

Maximum Supply Voltage

4V

DACs

2

Number of Programmable I/Os

112

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

SESIP3, PSA Level 3

Width

20mm

Minimum Supply Voltage

-0.3V

Number of Timers

16

Automotive Standard

No

ADCs

12 bit

Program Memory Type

FLASH

Instruction Set Architecture

ARM V8-M

The STMicroelectronics High performance microcontrollers of the STM32H5 series, based on the high performance Arm Cortex-M33 32 bit RISC core. They operate at a frequency of up to 250 MHz. The devices embed high speed memories, a flexible external memory controller for devices with packages of 100 pins and more, one OCTOSPI memory interface, and an extensive range of enhanced I/Os and peripherals connected to three APB buses, three AHB buses, and a 32-bit multi-AHB bus matrix.

Low power consumption

Two dual port DMAs with FIFO

Embedded regulator with configurable scalable output to supply the digital circuitry

Arm TrustZone with Armv8-M mainline security extension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy