STMicroelectronics STM32H533HEY6TR, 16 bit ARM Cortex M33, STM32H533xx Microcontroller, 250 MHz, 512kB FLASH, 39-Pin
- RS Stock No.:
- 265-712
- Mfr. Part No.:
- STM32H533HEY6TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-712
- Mfr. Part No.:
- STM32H533HEY6TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32H533xx | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 39 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 250MHz | |
| RAM Size | 272kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 112 | |
| DACs | 2 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | SESIP3, PSA Level 3 | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | ARM V8-M | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 16 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32H533xx | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 39 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 16bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 250MHz | ||
RAM Size 272kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 112 | ||
DACs 2 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals SESIP3, PSA Level 3 | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture ARM V8-M | ||
Program Memory Type FLASH | ||
ADCs 2 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 16 | ||
- COO (Country of Origin):
- TW
The STMicroelectronics High performance microcontrollers of the STM32H5 series, based on the high performance Arm Cortex-M33 32 bit RISC core. They operate at a frequency of up to 250 MHz. The Cortex-M33 core features a single precision floating point unit, which supports all the Arm single precision data-processing instructions and all the data types.
Low power consumption
Two dual port DMAs with FIFO
Embedded regulator with configurable scalable output to supply the digital circuitry
Arm TrustZone with Armv8-M mainline security extension
Related links
- STMicroelectronics STM32H523HEY6TR STM32H523xx Microcontroller 512kB FLASH, 39-Pin
- STMicroelectronics STM32H523RET7TR STM32 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H523RET7 STM32 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H523ZET6 STM32H5 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H533ZEJ6 STM32H5 Microcontroller 512kB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32H533CET6 STM32 Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32H533ZET6 STM32H5 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H523ZEJ6 STM32H5 Microcontroller 512kB FLASH, 144-Pin UFBGA
