STMicroelectronics STM32WL33CBV6, 32 bit ARM 32 Bit Cortex M0, ARM Cortex M0 Microcontroller, 958 MHz, 256kB FLASH,

Subtotal (1 unit)*

€4.99

(exc. VAT)

€6.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.99

*price indicative

Packaging Options:
RS Stock No.:
285-648
Mfr. Part No.:
STM32WL33CBV6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

ARM Cortex M0

Package Type

VFQFPN-32

Mount Type

Surface

Pin Count

32

Device Core

ARM 32 Bit Cortex M0

Data Bus Width

32bit

Program Memory Size

256kB

Interface Type

PTA

Maximum Clock Frequency

958MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1mm

Width

6mm

Standards/Approvals

RoHS

DACs

6 bit

Analogue Comparators

1

Length

5mm

Minimum Supply Voltage

1.7V

Program Memory Type

FLASH

ADCs

1 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

ARM

COO (Country of Origin):
PH
The STMicroelectronics STM32WL33xx is a high performance ultra-low power wireless application processor, intended for RF wireless applications in the sub-1 GHz band. It is designed to operate in both the license-free ISM and SRD frequency bands such as 433, 868, and 915 MHz. It adopts a single-core architecture embedding an Arm® 32-bit Cortex®-M0+ CPU that can operate up to 64 MHz. It integrates high-speed and flexible memory types: up to 256 Kbyte flash memory, and up to 32 Kbyte RAM, onetime programmable (OTP) memory area of 1 Kbyte. Direct data transfer between memory and peripherals and from memory-to-memory is supported by seven DMA channels with fully-flexible channel mapping by the DMAMUX peripheral.

Ultra-low power sub-1GHz wireless system-on-chip

Radio frequency bands 159 to 185 MHz and 413 to 479 MHz and 826 to 958 MHz

Air data rate from 0.1 to 600 kbit/s

Suitable for worldwide certifications Europe ETSI EN 300 220 and category 1 compliant and ETSI EN 303 131

US FCC part 15 and part 90

Japan ARIB STD T67 and T108

Fully configurable hardware sequencer for autonomous radio operations

Ultra low power architecture

Peripherals and analog front end

Ultra low power on reset and power down

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy