STMicroelectronics STM32WL33CBV7, 32 bit ARM 32 Bit Cortex M0, ARM Cortex M0 Microcontroller, 958 MHz, 256kB FLASH,
- RS Stock No.:
- 285-650
- Mfr. Part No.:
- STM32WL33CBV7
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-650
- Mfr. Part No.:
- STM32WL33CBV7
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | ARM Cortex M0 | |
| Package Type | VFQFPN-32 | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Interface Type | PTA | |
| Maximum Clock Frequency | 958MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Programmable I/Os | 32 | |
| Height | 1mm | |
| DACs | 6 bit | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Minimum Supply Voltage | 1.7V | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series ARM Cortex M0 | ||
Package Type VFQFPN-32 | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Interface Type PTA | ||
Maximum Clock Frequency 958MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Number of Programmable I/Os 32 | ||
Height 1mm | ||
DACs 6 bit | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Minimum Supply Voltage 1.7V | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics STM32WL33xx is a high performance ultra-low power wireless application processor, intended for RF wireless applications in the sub-1 GHz band. It is designed to operate in both the license-free ISM and SRD frequency bands such as 433, 868, and 915 MHz. It adopts a single-core architecture embedding an Arm® 32-bit Cortex®-M0+ CPU that can operate up to 64 MHz. It integrates high-speed and flexible memory types: up to 256 Kbyte flash memory, and up to 32 Kbyte RAM, onetime programmable (OTP) memory area of 1 Kbyte. Direct data transfer between memory and peripherals and from memory-to-memory is supported by seven DMA channels with fully-flexible channel mapping by the DMAMUX peripheral.
Ultra-low power sub-1GHz wireless system-on-chip
Radio frequency bands 159 to 185 MHz and 413 to 479 MHz and 826 to 958 MHz
Air data rate from 0.1 to 600 kbit/s
Suitable for worldwide certifications Europe ETSI EN 300 220 and category 1 compliant and ETSI EN 303 131
US FCC part 15 and part 90
Japan ARIB STD T67 and T108
Fully configurable hardware sequencer for autonomous radio operations
Low power autonomous wakeup receiver and featurings
Ultra low power architecture
Ultra low power on reset and power down
Related links
- STMicroelectronics STM32WL33CCV6 ARM Cortex M0 Microcontroller 256kB FLASH,
- STMicroelectronics STM32WL33CCV7 ARM Cortex M0 Microcontroller 256kB FLASH,
- STMicroelectronics STM32WL33KCV7 ARM Cortex M0 Microcontroller 256kB FLASH,
- STMicroelectronics STM32WL33KCV6 ARM Cortex M0 Microcontroller 256kB FLASH,
- STMicroelectronics STM32WL33KBV7 ARM Cortex M0 Microcontroller 256kB FLASH,
- STMicroelectronics STM32WL33K8V6 ARM Cortex M0 Microcontroller 256kB FLASH,
- STMicroelectronics STM32WL33C8V7 ARM Cortex M0 Microcontroller 256kB FLASH,
- STMicroelectronics STM32WL33KBV6 ARM Cortex M0 Microcontroller 256kB FLASH,
