Microchip PIC32CZ8110CA90208-I/8MX-SL3, 32 bit ARM Cortex M7, PIC32CZ CA Microcontroller, 300 MHz, 8192kB FLASH, 208-Pin

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€11.12

(exc. VAT)

€13.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.12-
10 +€10.277%

*price indicative

RS Stock No.:
302-626
Mfr. Part No.:
PIC32CZ8110CA90208-I/8MX-SL3
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CZ CA

Product Type

Microcontroller

Package Type

BGA

Mount Type

Surface

Pin Count

208

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

8192kB

Maximum Clock Frequency

300MHz

RAM Size

1MB

Maximum Supply Voltage

3.63V

Number of Programmable I/Os

157

DACs

7 bit

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.19mm

Length

15mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.75V

Number of Timers

10

Program Memory Type

FLASH

ADCs

12 bit

Instruction Set Architecture

ARM

The Microchip High-performance ARM Cortex with up to 8MB Flash, 1 MB of SRAM, and Tightly Coupled Memory (TCM) all with ECC. Connectivity options range from standard serial communications I2S, CAN FD, and 10/100/1000 Ethernet. Advanced analog includes a 4.6875 Msps 12-Bit ADC and Peripheral Touch Controller. The PIC32CZ CA90 family variant offers an HSM with Secure Storage. Supported by MPLAB X IDE, and MPLAB Harmony.

16 Channel DMA Controller

Nested Vectored Interrupt Controller

Instruction and Data L1 Cache 16KB each with ECC

Floating Point Unit

Memory Protection Unit

Multiply Accumulate Unit

8 MB Flash Memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy